Littelfuse 12VL175U technical specifications.
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | POLY-FUSE®, VL |
| Time to Trip | 5s |
| Trip Current | 4.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 12VL175U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.