Littelfuse 1304R1BI8.25 technical specifications.
| Current Rating | 130A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | POWR-GARD® |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1304R1BI8.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.