
Littelfuse 142.5395.6202 technical specifications.
| Approvals | cURus |
| Color | Blue |
| Current Rating | 200A |
| DC Cold Resistance | 0.34mR |
| Height | 0.382inch |
| Length | 1.142inch |
| Mount | Bolt |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF2 |
| DC Rated Voltage | 58V |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.5395.6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.