
Littelfuse 142.5395.6252 technical specifications.
| Color | Pink |
| Current Rating | 250A |
| DC Cold Resistance | 0.25mR |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Mount | Bolt |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF2 |
| Size | 16.3mm |
| DC Rated Voltage | 58V |
| Width | 18.8mm |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.5395.6252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.