
Automotive bolt-down fuse, 40A current rating, 58V DC rated voltage. Features 1.56mR DC cold resistance and UL and CUL approvals. Dimensions are 1.654 inches length, 0.472 inches width, and 0.311 inches height. This lead-free, RoHS compliant component is packaged in bulk with 500 units per package.
Littelfuse 142.5631.5402 technical specifications.
| Approvals | CUL |
| Color | Green |
| Current Rating | 40A |
| DC Cold Resistance | 1.56mR |
| Height | 0.311inch |
| Lead Free | Lead Free |
| Length | 1.654inch |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.56mR |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.5631.5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
