
Littelfuse 142.5631.5602 technical specifications.
| Approvals | CUL |
| Package/Case | PLCC |
| Color | Yellow |
| Current Rating | 60A |
| DC Cold Resistance | 0.75mR |
| Depth | 12mm |
| Height | 0.311inch |
| Length | 1.654inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.5631.5602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.