Littelfuse 142.5631.6102 technical specifications.
| Approvals | CUL |
| Color | Blue |
| Current Rating | 100A |
| DC Cold Resistance | 0.44mR |
| Height | 0.311inch |
| Lead Free | Lead Free |
| Length | 1.654inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 440kR |
| RoHS Compliant | Yes |
| Series | BF1 |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.5631.6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.