
Littelfuse 142.5631.6202 technical specifications.
| Approvals | CUL |
| Color | Violet |
| Current Rating | 200A |
| DC Cold Resistance | 0.24mR |
| Height | 0.311inch |
| Lead Free | Contains Lead |
| Length | 1.654inch |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.5631.6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.