
Littelfuse 142.6185.4302 technical specifications.
| Approvals | cULus |
| Body Material | Thermoplastic |
| Package/Case | SOIC |
| Color | Violet |
| Current Rating | 3A |
| DC Cold Resistance | 28.5mR |
| Depth | 5mm |
| Height | 0.52inch |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 28.5mR |
| RoHS Compliant | Yes |
| Series | TAC ATO® |
| Termination | Blade |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.6185.4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.