Littelfuse 142.6185.4306 technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 19 X 5 X 13.2 |
| Number of Terminals | 2 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 13.2 |
| Seated Plane Height (mm) | 13.2 |
| Current Rating | 3A |
| Type | Blade |
| Voltage Rating | 58V |
| Typical Melting I2t | 15A²s |
| Typical Cold Resistance | 0.00285Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 142.6185.4306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.