Littelfuse 142.6885.5402 technical specifications.
| Approvals | cULus |
| Body Material | Thermoplastic |
| Color | Orange |
| Current Rating | 40A |
| DC Cold Resistance | 1.6mR |
| Flammability Rating | UL94 V-0 |
| Height | 0.839inch |
| Lead Free | Lead Free |
| Length | 1.169inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.6mR |
| RoHS Compliant | Yes |
| Series | TOE MAXI™ |
| Termination | Blade |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.6885.5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.