Littelfuse 142.7010.5502 technical specifications.
| Approvals | cURus |
| Color | Red |
| Current Rating | 50A |
| DC Cold Resistance | 1.03R |
| Height | 0.323inch |
| Length | 0.63inch |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 58V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 142.7010.5502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.