Littelfuse 150145 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 150 |
| Termination | Wire |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 150145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.