Littelfuse 150274 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic, Nylon |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 5A |
| Fuse Size | 5 X 15mm,5 X 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 150 |
| Termination | Wire |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 150274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.