Littelfuse 151.5182.5256 technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Diameter | 6mm |
| Length | 0.984inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS |
| Termination | Standard |
| Type | Electrical |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 151.5182.5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.