Littelfuse 152007 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Holder |
| Number of Poles | 1 |
| Series | 152_Z |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 152007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.