Littelfuse 153.1012 technical specifications.
| Current Rating | 125A |
| DC Cold Resistance | 0.32mR |
| Mount | Free Hanging |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF Inline |
| Termination | Wire |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 153.1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.