Littelfuse 153.5395.6222 technical specifications.
| Color | Tan |
| Current Rating | 225A |
| DC Cold Resistance | 0.29mR |
| Height | 0.382inch |
| Length | 1.142inch |
| Mount | Bolt |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | BF2 |
| DC Rated Voltage | 32V |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.5395.6222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.