Littelfuse 153.5395.6501 technical specifications.
| Color | Brown |
| Current Rating | 500A |
| DC Cold Resistance | 0.12mR |
| Height | 7.8mm |
| Length | 42mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | BF2 |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.5395.6501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.