Littelfuse 153.5631.5301 technical specifications.
| Color | Orange |
| Current Rating | 30A |
| DC Cold Resistance | 2.7mR |
| Fuse Current | 30A |
| Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 1.654inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7mR |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.5631.5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.