40A, 32VDC electric fuse with a 2000A interrupting rating. Features a 1.56mR DC cold resistance and a bolt mount for inline or holder applications. This fuse is RoHS compliant, measuring 42mm in length, 12mm in width, and 7.8mm in height, with a green color indicator. Packaged in bulk quantities of 10.
Littelfuse 153.5631.5401 technical specifications.
| Color | Green |
| Current Rating | 40A |
| DC Cold Resistance | 1.56mR |
| Fuse Current | 40A |
| Height | 7.8mm |
| Length | 42mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.56mR |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.5631.5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.