Littelfuse 153.5631.5402 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 40A |
| DC Cold Resistance | 1.56mR |
| Height | 0.311inch |
| Length | 1.654inch |
| Mount | Bolt |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.56mR |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.5631.5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.