Littelfuse 153.5631.6151 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Current Rating | 150A |
| DC Cold Resistance | 0.29mR |
| Height | 7.8mm |
| Length | 42mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF1 |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.5631.6151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.