Littelfuse 153.7000.6202 technical specifications.
| Approvals | cURus |
| Color | Violet |
| Current Rating | 200A |
| DC Cold Resistance | 240mR |
| Height | 0.323inch |
| Length | 0.63inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF1 |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 153.7000.6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.