
Littelfuse 154001 technical specifications.
| Current Rating | 1A |
| Fuse Size | 9.73 X 5.03 X 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 154001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
