Littelfuse 15401.5 technical specifications.
| Body Material | Ceramic, Thermoplastic |
| Current Rating | 1.5A |
| Height | 3.81mm |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 154 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 60V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15401.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.