Littelfuse 155.0892.6301 technical specifications.
| Current | 300A |
| Current Rating | 300A |
| DC Cold Resistance | 0.15mR |
| Height | 0.453inch |
| Length | 0.925inch |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CF |
| Type | Electrical |
| DC Rated Voltage | 58V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 155.0892.6301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.