
Littelfuse 155020A technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 20A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 52.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Termination | Wire |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 155020A to view detailed technical specifications.
No datasheet is available for this part.