Littelfuse 155100-1 technical specifications.
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 155100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.