Littelfuse 155109A technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 1/4 X 7/8in |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Termination | Wire |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 155109A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.