
Littelfuse 155120U technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Poles | 1 |
| Series | 15500 |
| Voltage Rating | 32V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 155120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
