Littelfuse 156.5610.5301 technical specifications.
| Current Rating | 30A |
| Height | 0.043inch |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| DC Rated Voltage | 36V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 156.5610.5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.