Littelfuse 156.5610.5502 technical specifications.
| Body Material | ZINC ALLOY |
| Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 156.5610.5502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.