Littelfuse 156.5611.5301 technical specifications.
| Package/Case | Ceramic |
| Current | 30A |
| Current Rating | 30A |
| Depth | 14mm |
| Height | 0.047inch |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt, Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| Width | 0.551inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 156.5611.5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.