Littelfuse 156.5677.6151 technical specifications.
| Package/Case | 100 |
| Current Rating | 150A |
| DC Cold Resistance | 0.23mR |
| Height | 0.031inch |
| Length | 1.654inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HSB |
| Type | Electrical |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 156.5677.6151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.