Littelfuse 156.5699.5402 technical specifications.
| Current Rating | 40A |
| Mount | Bolt |
| Package Quantity | 10000 |
| Packaging | Bulk |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 156.5699.5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.