Littelfuse 157.5701.6161 technical specifications.
| Current | 160A |
| Current Rating | 160A |
| Fuse Current | 160A |
| Height | 0.039inch |
| Length | 3.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 157.5701.6161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.