Littelfuse 157.5916.6161 technical specifications.
| Body Material | Copper |
| Current Rating | 160A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 157.5916.6161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.