Littelfuse 157.5917.6141 technical specifications.
| Current Rating | 135A |
| Type | Automotive |
| Voltage Rating | 80V |
| Termination Style | Bolt Down |
| Number of Terminals | 2 |
| Typical Melting I2t | 100602A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 157.5917.6141 to view detailed technical specifications.
No datasheet is available for this part.