Littelfuse 157.5917.6201 technical specifications.
| Approvals | cURus |
| Body Material | Copper |
| Current Rating | 200A |
| Height | 0.03inch |
| Length | 3.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 157.5917.6201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.