Littelfuse 157.5919.6201 technical specifications.
| Package/Case | 200 |
| Current Rating | 200A |
| Height | 0.413inch |
| Length | 3.228inch |
| Mount | Bolt |
| Package Quantity | 50 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 48V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 157.5919.6201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.