Bidirectional TVS diode for surge suppression, featuring a 100V DC rated voltage and 100V reverse standoff voltage. This component offers a peak pulse power of 15kW with a maximum surge current of 93A. It operates across a temperature range of -55°C to 175°C and has a clamping voltage of 162V. The through-hole mount design with axial termination is suitable for power line protection applications.
Littelfuse 15KP100C technical specifications.
| Package/Case | P |
| Clamping Voltage | 162V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 104.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 93A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.