Bidirectional Transient Voltage Suppressor Diode, 100V DC Rated Voltage, featuring 111V minimum breakdown voltage and 162V clamping voltage. This through-hole component offers 15kW peak pulse power with a 93A peak pulse current capability. Operating across a wide temperature range of -55°C to 175°C, it is housed in a P package with axial termination. The device is lead-free and RoHS compliant.
Littelfuse 15KP100CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 162V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 93A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.