Unidirectional TVS Diode, 120V DC rated voltage, offering 15kW peak pulse power and 78A max surge current. Features a 120V reverse standoff voltage with a minimum breakdown voltage of 125.69V and a clamping voltage of 193V. Operates across a wide temperature range from -55°C to 175°C. Packaged in bulk with 800 units per package, this through-hole component has axial termination and is lead-free and RoHS compliant.
Littelfuse 15KP120 technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 125.69V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 78A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.