Bidirectional transient voltage suppressor diode with a 120V reverse standoff voltage and 193V clamping voltage. Features 15kW peak pulse power, 78A max surge current, and a ZENER diode type. Operates from -55°C to 175°C, mounted through-hole with axial termination in a P package. This RoHS compliant component offers 120V operating supply voltage and is lead-free.
Littelfuse 15KP120C technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 125.69V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 78A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.