Unidirectional transient voltage suppressor diode with a 130V reverse standoff voltage and 130V operating supply voltage. Features a 209V clamping voltage and a minimum breakdown voltage of 136.08V. Designed for through-hole mounting with axial termination, this diode offers a peak pulse power of 15kW and a maximum surge current of 72A. Operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse 15KP130 technical specifications.
| Package/Case | P |
| Clamping Voltage | 209V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 136.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 130V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP130 to view detailed technical specifications.
No datasheet is available for this part.