Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 72A peak pulse current. Features a 130V reverse standoff voltage and 144V minimum breakdown voltage, with a 209V clamping voltage. Designed for through-hole mounting with axial termination, this silicon diode operates from -55°C to 175°C and is RoHS compliant.
Littelfuse 15KP130CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 209V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.