Unidirectional Transient Voltage Suppressor Diode, 160V DC Rated Voltage, featuring a 15kW Peak Pulse Power and 58A Peak Pulse Current. This through-hole component offers a 178V Minimum Breakdown Voltage and 259V Clamping Voltage, operating within a -55°C to 175°C temperature range. Designed with axial termination in a P package, it provides robust protection for sensitive electronics.
Littelfuse 15KP160A technical specifications.
| Package/Case | P |
| Clamping Voltage | 259V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 58A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 58A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.