
Unidirectional Transient Voltage Suppressor (TVS) diode with a 15kW peak pulse power rating and 55A peak pulse current capability. Features a 170V reverse standoff voltage and 275V clamping voltage. Operating temperature range from -55°C to 175°C. Housed in a plastic package with axial termination for through-hole mounting. Lead-free and RoHS compliant.
Littelfuse 15KP170A technical specifications.
| Package/Case | P |
| Clamping Voltage | 275V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 55A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP170A to view detailed technical specifications.
No datasheet is available for this part.