
Bidirectional Transient Voltage Suppressor (TVS) diode offering 170V reverse standoff voltage and 15kW peak pulse power. Features a 275V clamping voltage and 178.61V minimum breakdown voltage. Designed for through-hole mounting with axial termination, operating across a -55°C to 175°C temperature range. This lead-free, RoHS compliant component is packaged in bulk for high-volume applications.
Littelfuse 15KP170C technical specifications.
| Package/Case | P |
| Clamping Voltage | 275V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 178.61V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP170C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
